387-074-544-212

Heilind Number:EDA387-074-544-212
Manufacturer:EDAC
Manufacturer Number:387-074-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-544-212

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for optimum performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. With a double row configuration and 74 positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing ensure a precise fit, while its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Trust in its 3A amperage capacity and robust construction for seamless and secure board-to-board connections. Elevate your connectivity solutions with this essential component.