387-074-544-268

Heilind Number:EDA387-074-544-268
Manufacturer:EDAC
Manufacturer Number:387-074-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-544-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-544-268

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector. Featuring a sleek black design, it offers reliable connectivity with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and efficient signal transmission. With 74 positions spread across 2 rows and a pitch of .156 inches, it facilitates seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications, guaranteeing optimal performance even in demanding environments. Upgrade your setup with this essential component for smooth and robust connectivity solutions.