387-074-544-802

Heilind Number:EDA387-074-544-802
Manufacturer:EDAC
Manufacturer Number:387-074-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-544-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration onto your PCB. The straight mount orientation and 74 positions provide versatility for various configurations, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal performance even in demanding environments. Trust in this high-quality connector for efficient board-to-board communication in your electronic projects.