387-074-544-804

Heilind Number:EDA387-074-544-804
Manufacturer:EDAC
Manufacturer Number:387-074-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-544-804

Detailed Description

Enhance connectivity within your electronic devices with this two-row Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures secure and reliable performance. The Copper Alloy contact material, rated for 3 A amperage, guarantees efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration on PCBs. Featuring 74 positions, this connector facilitates extensive board-to-board connections. Its straight mount orientation, along with an operating temperature range of -40 to 105°C, further enhances versatility and durability in diverse environments. Upgrade your connectivity solutions with this essential component.