387-074-544-808

Heilind Number:EDA387-074-544-808
Manufacturer:EDAC
Manufacturer Number:387-074-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-544-808

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for optimal performance. The 74 copper alloy contacts guarantee reliable signal transmission, while the 3A amperage rating ensures efficient power delivery. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a versatile and dependable choice for your connectivity needs. Upgrade your system with this high-quality component and experience seamless board-to-board connections.