387-074-544-812

Heilind Number:EDA387-074-544-812
Manufacturer:EDAC
Manufacturer Number:387-074-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-544-812

Detailed Description

Enhance connectivity in your electronic systems with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. The copper alloy contacts provide efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches accommodating precise connections. With 74 positions available, this connector offers ample space for multiple components, while its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in industries like telecommunications, computing, and automotive. Elevate your connectivity standards with this black Card Edge Connector.