387-074-555-268

Heilind Number:EDA387-074-555-268
Manufacturer:EDAC
Manufacturer Number:387-074-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-555-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-555-268

Detailed Description

Upgrade your PCB connections with our sleek black Card Edge Connector. Designed for high performance, this connector boasts a 3A amperage rating, making it perfect for power-heavy applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in tough conditions. With two rows and 74 positions, it offers ample connectivity options for your PCB boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Whether you need straight or right-angle mounting, this connector can adapt to your design requirements. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic projects.