387-074-555-804

Heilind Number:EDA387-074-555-804
Manufacturer:EDAC
Manufacturer Number:387-074-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-555-804

Detailed Description

Enhance your PCB connection with this sleek Card Edge Connector in black. Designed for optimal performance, it features a 2-row configuration with 74 positions, allowing for seamless board-to-board connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable power transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.