387-074-555-868

Heilind Number:EDA387-074-555-868
Manufacturer:EDAC
Manufacturer Number:387-074-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-555-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-555-868

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a robust copper alloy contact material and a maximum amperage of 3A, it guarantees efficient power transfer. The connector's double-row design with 74 positions offers ample connectivity options, while the standard .156-inch pitch and .2-inch row spacing ensure compatibility with a wide range of devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Whether for prototyping or production, this straight-mount connector is a versatile solution for your connectivity needs. Explore more connectors in our extensive range for seamless board-to-board integration.