387-074-556-201

Heilind Number:EDA387-074-556-201
Manufacturer:EDAC
Manufacturer Number:387-074-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-556-201

Detailed Description

Enhance your PCB assembly with this high-quality Card Edge Connector. Designed for seamless board-to-board connections, this connector features a sleek Black housing made of durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it delivers efficient power transfer. The Copper Alloy contacts guarantee optimal conductivity, while the 2-row design with 74 positions allows for versatile connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment during installation. Whether you require straight or right-angle mounting, this connector accommodates your needs. Its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your electronic projects with this essential component.