387-074-556-204

Heilind Number:EDA387-074-556-204
Manufacturer:EDAC
Manufacturer Number:387-074-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-556-204

Detailed Description

Enhance connectivity on your Printed Circuit Board with this high-quality Card Edge Connector. Designed for efficient power transmission, it boasts a 3A amperage rating and features 74 positions across 2 rows, ensuring comprehensive connectivity options. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures optimal functionality even in extreme conditions.Upgrade your PCB system with this essential component, perfect for various applications in the electronics industry.