387-074-556-212

Heilind Number:EDA387-074-556-212
Manufacturer:EDAC
Manufacturer Number:387-074-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-556-212

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a dual-row design and a total of 74 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic devices and systems. Its straight mount orientation further simplifies installation, making it a must-have component in your connectivity arsenal. Elevate your PCB design with this high-quality Card Edge Connector.