387-074-556-258

Heilind Number:EDA387-074-556-258
Manufacturer:EDAC
Manufacturer Number:387-074-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-556-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless board-to-board connections, this component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a 3A amperage capacity, it ensures reliable power transmission. The 74 positions, spread across 2 rows with a pitch of .156 inches, allow for efficient signal transfer. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Its straight mount orientation and compatibility with a wide temperature range from -40 to 105°C make it versatile for various applications. Trust in its performance for dependable connectivity in your projects.