387-074-556-268

Heilind Number:EDA387-074-556-268
Manufacturer:EDAC
Manufacturer Number:387-074-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-556-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-556-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a two-row configuration and copper alloy contact material, it guarantees reliable power delivery, rated for up to 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, accommodating 74 positions for comprehensive connectivity. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile and dependable. Upgrade your setup with this essential component.