387-074-556-802

Heilind Number:EDA387-074-556-802
Manufacturer:EDAC
Manufacturer Number:387-074-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-556-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a double-row configuration and a total of 74 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Trust in this connector for robust and stable board-to-board connections in your electronic projects.