387-074-556-858

Heilind Number:EDA387-074-556-858
Manufacturer:EDAC
Manufacturer Number:387-074-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-556-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and a total of 74 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, ensures reliable and efficient transmission of signals. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide optimal signal routing capabilities. Whether for industrial or consumer electronics, this connector is a dependable solution for your board-to-board connection needs.