387-074-556-868

Heilind Number:EDA387-074-556-868
Manufacturer:EDAC
Manufacturer Number:387-074-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-556-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-556-868

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts providing a reliable connection, it offers a high amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting, while the 74 available positions allow for extensive customization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environments. Perfect for board-to-board applications, it's an indispensable solution for seamless integration in your electronic designs.