387-074-558-201

Heilind Number:EDA387-074-558-201
Manufacturer:EDAC
Manufacturer Number:387-074-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-558-201

Detailed Description

Enhance your PCB connectivity with this advanced Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a double row design featuring 74 copper alloy contact positions, it ensures reliable power transmission at a steady amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board, while the right angle mount orientation allows for versatile installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for high-performance applications in various industries. Upgrade your connectivity solutions with this essential component.