387-074-558-204

Heilind Number:EDA387-074-558-204
Manufacturer:EDAC
Manufacturer Number:387-074-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a double-row configuration and a total of 74 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable and high-performance signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its right-angle mount orientation allows for easy installation on circuit boards. Trust in this essential component for efficient and secure board-to-board connections in your projects.