387-074-558-803

Heilind Number:EDA387-074-558-803
Manufacturer:EDAC
Manufacturer Number:387-074-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-558-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows and 74 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 3A. Featuring a right-angle mount orientation and a .156-inch pitch, it facilitates easy installation on PCBs. With a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse applications in industries like telecommunications, automotive, and consumer electronics. Trust in its robust construction and high-quality performance for all your connectivity needs.