387-074-558-858

Heilind Number:EDA387-074-558-858
Manufacturer:EDAC
Manufacturer Number:387-074-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-558-858

Detailed Description

Enhance connectivity with this durable Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in demanding environments. With a dual-row configuration and 74 positions, this connector facilitates efficient data transmission. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Featuring a right-angle mount orientation, it allows for convenient installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics and beyond. Trust in its robust construction and dependable performance for your connectivity needs.