387-074-559-212

Heilind Number:EDA387-074-559-212
Manufacturer:EDAC
Manufacturer Number:387-074-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-559-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for seamless integration, it features two rows of 74 positions, each crafted with durable Copper Alloy contact material. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. Engineered for versatility, it supports a maximum amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Its right-angle mount orientation adds flexibility to your assembly process. Upgrade your connection solutions with this essential component for seamless board-to-board integration.