387-074-559-268

Heilind Number:EDA387-074-559-268
Manufacturer:EDAC
Manufacturer Number:387-074-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-559-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-559-268

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a reliable and high-performing component designed for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures robust conductivity and longevity. With two rows of 74 positions, it offers ample connectivity options for your board-to-board applications. The right angle mount orientation allows for space-efficient installation, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your connectivity game with this essential component from our extensive lineup of PCB connectors.