387-074-559-802

Heilind Number:EDA387-074-559-802
Manufacturer:EDAC
Manufacturer Number:387-074-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-559-802

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in timeless black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers seamless data transfer at a speed of 3 A. The .156-inch pitch and .2-inch row spacing provide easy installation, while the 74 positions accommodate multiple connections. Its right-angle mount orientation allows for flexible placement, while the wide operating temperature range of -40 to 105 °C guarantees functionality in any environment. Upgrade your setup with this essential component from our range of premium connectors.