387-074-559-807

Heilind Number:EDA387-074-559-807
Manufacturer:EDAC
Manufacturer Number:387-074-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-559-807

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, a crucial component for secure board-to-board PCB connections. Made from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable signal transmission even in demanding environments. With a pitch of .156 inches and right-angle mount orientation, it offers seamless integration onto PCBs. This two-row connector with 74 positions guarantees efficient data exchange, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in its quality and versatility for your electronic projects.