387-074-559-808

Heilind Number:EDA387-074-559-808
Manufacturer:EDAC
Manufacturer Number:387-074-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-559-808

Detailed Description

Enhance your electronic connections with this innovative Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 74 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Its right-angle mount orientation allows for flexible installation, while the operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your setup with this essential component, perfect for applications in the automotive, industrial, and telecommunications sectors.