387-074-559-812

Heilind Number:EDA387-074-559-812
Manufacturer:EDAC
Manufacturer Number:387-074-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-559-812

Detailed Description

Enhance connectivity within circuit boards with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a secure and efficient link for electronic components. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it facilitates seamless data transfer across 74 positions. Its right-angle mount orientation enables easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Perfect for demanding PCB applications, this connector is a vital component for connecting boards effectively.