387-074-559-878

Heilind Number:EDA387-074-559-878
Manufacturer:EDAC
Manufacturer Number:387-074-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-559-878

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at 3A. With 74 positions spread across 2 rows at a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your PCB layout. The right-angle mount orientation facilitates easy assembly, while an operating temperature range of -40 to 105°C guarantees stable functionality in diverse environments. Trust in this connector for high-quality, efficient connections in your electronic applications.