387-074-560-203

Heilind Number:EDA387-074-560-203
Manufacturer:EDAC
Manufacturer Number:387-074-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-560-203

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double row configuration and 74 positions, it offers ample space for seamless integration. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating at an amperage of 3 A and a pitch of .156 in, this connector guarantees efficient power transmission. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your PCB setup with this high-quality connector for superior functionality.