387-074-560-268

Heilind Number:EDA387-074-560-268
Manufacturer:EDAC
Manufacturer Number:387-074-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-560-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-560-268

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of meticulously crafted Copper Alloy contacts, it guarantees reliable power transmission at a steady amperage of 3A. The precise .156-inch pitch and .2-inch row spacing accommodate a total of 74 positions, enabling seamless PCB connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your devices with this high-quality connector, a must-have in any electronics toolkit.