387-074-560-808

Heilind Number:EDA387-074-560-808
Manufacturer:EDAC
Manufacturer Number:387-074-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-560-808

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for dual-row PCB applications, it offers a total of 74 positions with a .156-inch pitch, ensuring secure and efficient connections. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing and features Copper Alloy contacts, guaranteeing reliable performance. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your designs. Perfect for use in various electronic devices, this black connector is a versatile and essential component for your projects.