387-074-560-812

Heilind Number:EDA387-074-560-812
Manufacturer:EDAC
Manufacturer Number:387-074-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-560-812

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. Its 74 positions, arranged in 2 rows with a .156-inch pitch and .2-inch row spacing, offer seamless connectivity on your PCBs. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient power transmission. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this straight-mount orientation connector is a must-have for your projects. Upgrade your connectivity solutions with this essential component.