387-074-560-858

Heilind Number:EDA387-074-560-858
Manufacturer:EDAC
Manufacturer Number:387-074-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-560-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows and 74 positions, this connector offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide optimal spacing for secure connections. Suitable for a wide range of operating environments, it boasts a temperature range of -40 to 105°C. Whether you're a professional or DIY enthusiast, this Card Edge Connector is a must-have for seamless board-to-board PCB connections.