387-076-520-201

Heilind Number:EDA387-076-520-201
Manufacturer:EDAC
Manufacturer Number:387-076-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-520-201

Detailed Description

Enhance connectivity with this durable Card Edge Connector, designed for seamless integration in circuitry. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts and a pitch of .156 inches, it offers efficient data transfer with minimal signal loss. With 76 positions, it accommodates multiple connections, making it ideal for complex PCB setups. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your electronic projects with this black Card Edge Connector, a crucial component in the realm of PCB connectivity.