387-076-520-207

Heilind Number:EDA387-076-520-207
Manufacturer:EDAC
Manufacturer Number:387-076-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this black connector boasts a 3 A amperage capacity, ensuring reliable power distribution. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and performance. Featuring two rows of copper alloy contacts with a pitch of .156 in and a row spacing of .2 in, it offers efficient signal transfer across 76 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential connector.