387-076-520-268

Heilind Number:EDA387-076-520-268
Manufacturer:EDAC
Manufacturer Number:387-076-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-520-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-520-268

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating environments. The two rows of Copper Alloy contacts with a pitch of .156 inches provide efficient signal transmission, accommodating up to 76 positions for versatile connectivity options. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable functionality even in demanding conditions. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for PCB applications requiring secure board-to-board connections. Upgrade your connectivity solutions with this high-quality Card Edge Connector.