387-076-520-802

Heilind Number:EDA387-076-520-802
Manufacturer:EDAC
Manufacturer Number:387-076-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-520-802

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a sleek black finish, it seamlessly integrates into your PCB setup. The copper alloy contact material guarantees efficient power transfer, while the 3A amperage rating offers sufficient power for your applications. Its dual-row construction with 76 positions and a .156-inch pitch provides ample connectivity options. The straight mount orientation and .2-inch row spacing make installation hassle-free. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial settings. Upgrade your connectivity solutions with this high-quality component.