387-076-520-804

Heilind Number:EDA387-076-520-804
Manufacturer:EDAC
Manufacturer Number:387-076-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for precision and durability, this connector features two rows of 76 copper alloy contacts, ensuring a seamless connection for your electronic components. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal transmission efficiency. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability in any environment. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.