387-076-520-808

Heilind Number:EDA387-076-520-808
Manufacturer:EDAC
Manufacturer Number:387-076-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-520-808

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Boasting a 3 A amperage and crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. Featuring two rows with a total of 76 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for secure and precise connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component.