387-076-521-201

Heilind Number:EDA387-076-521-201
Manufacturer:EDAC
Manufacturer Number:387-076-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-521-201

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a sleek black design, it not only adds a touch of sophistication to your setup but also offers reliable performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options. Boasting 76 positions, this connector enables seamless integration onto your board. Its straight mount orientation and wide operating temperature range from -40 to 105 degrees Celsius make it suitable for various applications. Upgrade your interconnect solution with this essential component.