387-076-521-202

Heilind Number:EDA387-076-521-202
Manufacturer:EDAC
Manufacturer Number:387-076-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-521-202

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. Featuring two rows of 76 copper alloy contacts, with a pitch and row spacing of .156 and .2 inches respectively, it guarantees optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector offers reliability in various environments. With a straight mount orientation, it simplifies installation, making it a must-have for any electronic setup. Elevate your connectivity game with this high-quality connector.