387-076-521-203

Heilind Number:EDA387-076-521-203
Manufacturer:EDAC
Manufacturer Number:387-076-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-521-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both style and safety. With two rows of precision-engineered Copper Alloy contacts, it offers reliable performance at a low amperage of 3 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient signal transmission over its 76 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in any environment. Upgrade your PCB setup today with this essential connector.