387-076-521-268

Heilind Number:EDA387-076-521-268
Manufacturer:EDAC
Manufacturer Number:387-076-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-521-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-521-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at a rated amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 76 positions available for versatile configurations. Designed for straight mount orientation, this connector is easy to install in any setup. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent performance in various environments. Stay connected with confidence, courtesy of our top-notch Card Edge Connector.