387-076-521-803

Heilind Number:EDA387-076-521-803
Manufacturer:EDAC
Manufacturer Number:387-076-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows and 76 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing enable easy installation. Suitable for straight mounting, it is a versatile choice for your electronic projects. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector meets the demands of industrial applications. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.