387-076-521-807

Heilind Number:EDA387-076-521-807
Manufacturer:EDAC
Manufacturer Number:387-076-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-521-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, specially designed for seamless integration in high-performance electronic systems. Boasting a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both reliability and longevity. With two rows of 76 positions each, it offers ample room for secure and efficient board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial applications. Trust in our connector to deliver consistent power transmission, with a maximum amperage of 3A, making it an essential component for your electronic assemblies.