387-076-521-812

Heilind Number:EDA387-076-521-812
Manufacturer:EDAC
Manufacturer Number:387-076-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 3 A amperage capacity, making it perfect for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable and efficient performance. With two rows and 76 positions, it offers ample connectivity options while maintaining a compact .156-inch pitch. Its straight mount orientation and broad operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Upgrade your setup with this essential connector for seamless board-to-board connections.