387-076-521-868

Heilind Number:EDA387-076-521-868
Manufacturer:EDAC
Manufacturer Number:387-076-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-521-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-521-868

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for seamless PCB integration, this black connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, it offers precision in assembly, while its copper alloy contacts guarantee reliable signal transmission. Featuring 76 positions in total, it accommodates a wide range of connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether you're building a new system or upgrading existing hardware, trust in this high-performance component to deliver optimal results.