387-076-523-201

Heilind Number:EDA387-076-523-201
Manufacturer:EDAC
Manufacturer Number:387-076-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient data transmission, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of precisely engineered Copper Alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer seamless integration onto your board, accommodating a total of 76 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're upgrading existing systems or developing new technology, this connector guarantees superior performance and longevity. Elevate your connectivity solutions with this essential component.