387-076-523-212

Heilind Number:EDA387-076-523-212
Manufacturer:EDAC
Manufacturer Number:387-076-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-523-212

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for efficiency and reliability, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability even in demanding environments. With a high amperage rating of 3 A, it's suitable for power and signal transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, provide secure and stable connections. Boasting 76 positions, it allows for versatile PCB configurations. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various conditions. Whether for industrial or consumer electronics, this connector is a vital component for seamless board-to-board connections. Explore more in our PCB Connectors selection.