387-076-523-268

Heilind Number:EDA387-076-523-268
Manufacturer:EDAC
Manufacturer Number:387-076-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-523-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-523-268

Detailed Description

Upgrade your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of 76 positions each, this connector ensures seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Trust in this connector to deliver reliable power transmission with a maximum amperage of 3A. Upgrade your systems with this essential component for seamless and efficient operation.